Hama 00136089 Always Clear Back Cover Samsung Galaxy S24 Ultra Transparent

MPN
00136089
Brand
Hama
EAN-13
4047443521767
Order Code
16-3718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £15.96 £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00136089 represents a transparent back cover specifically designed for the Samsung Galaxy S24 Ultra. This Always Clear back cover is constructed to fit precisely, protecting the device while maintaining its aesthetic by showcasing its original design. Engineered for durability, the cover offers protection against scratches and minor impacts, while retaining access to all ports and buttons for full functionality of the device. Although categorised under SIM Cards, its primary application is as a protective casing, ensuring the user's device remains safeguarded in everyday environments without adding unnecessary bulk. This accessory is particularly useful in sectors where device appearance and integrity are paramount, such as corporate settings and professional environments.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24 Ultra
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Desktop stand No
Doesnt contain Plastic
Easy to apply Yes
Maximum screen size 17.3 cm (6.8)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot