Hama 00136073 Extreme Protect Back Cover Samsung Galaxy S24 Transparent

MPN
00136073
Brand
Hama
EAN-13
4047443521606
Order Code
16-3717
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £24.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00136073 offers a robust solution for protecting the Samsung Galaxy S24 with the Extreme Protect Back Cover that is transparent and shockproof. This cover is carefully engineered to combine high impact resistance with seamless functionality, accommodating the necessities of everyday use while ensuring the phone's structural integrity. Its transparent design preserves the aesthetic appeal of the device, and critically, it does not impede inductive charging capabilities, allowing for convenient, cable-free power maintenance. Typically suited for engineers focusing on durability and functionality in mobile accessories, this back cover is ideal for environments demanding both physical protection and ease of use in communication devices.
Compatible With Samsung Galaxy S24
Colour Transparent
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Compatibility Galaxy S24
Easy to apply Yes
Material Polycarbonate (PC)
Maximum screen size 15.8 cm (6.2)
Product colour Transparent
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Sustainability compliance Yes
Type Back cover
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot