Hama 00136071 Daily Protect Booklet Stand Case Black Samsung Galaxy S24

MPN
00136071
Brand
Hama
EAN-13
4047443521576
Order Code
16-3715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00136071 offers a robust solution for safeguarding the Samsung Galaxy S24 with its Daily Protect Booklet Stand Case, which is engineered to provide comprehensive protection combined with functional utility. This black case is designed to securely house the device, featuring a durable cover that shields the phone against impacts, scratches, and everyday wear. The integrated stand function allows for convenient, hands-free viewing, enhancing usability for activities that require stable device positioning, such as video conferencing or media consumption. Engineered to precision, this case seamlessly accommodates the Galaxy S24's dimensions, ensuring secure placement and easy access to ports and buttons, thereby maintaining full functionality of the smartphone. In engineering applications, this case can be beneficial in environments demanding both device protection and easy media access, supporting professionals in fields such as design and construction, where frequent device interaction is essential.
Compatible With Samsung Galaxy S24
Colour Black
Compatibility Galaxy S24
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Flip case
Closure type Magnetic closure
Desktop stand Yes
Doesnt contain Plastic
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.8 cm (6.2)
Number of card pockets 2
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot