Hama 00136060 Always Clear Back Cover Galaxy A25 5G Transparent Case

MPN
00136060
Brand
Hama
EAN-13
4047443521385
Order Code
16-3710
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00136060 is a transparent back cover specifically designed for the Samsung Galaxy A25 5G. Featuring a slim and form-fitting design, this case provides protection without adding significant bulk to the device, ensuring that the device's original aesthetics remain prominent while safeguarding it against scratches and minor impacts. Engineered to fit snugly and offer precise cut-outs for all ports and buttons, this case allows full functionality of the phone without restriction. Commonly used in fields where maintaining device integrity and appearance is essential, such as in technical environments where electronic devices are frequently handled, the Always Clear Back Cover is crafted from durable materials that offer reliable everyday protection.
Compatible With Samsung Galaxy A25
Colour Transparent
Compatibility Galaxy A25 5g
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Case Type Cover
Easy to apply Yes
Maximum screen size 16.5 cm (6.5)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic

Trustpilot