Hama 00136030 Magcase Back Cover iPhone 15 Plus Transparent Shockproof

MPN
00136030
Brand
Hama
EAN-13
4047443512659
Order Code
16-3709
Country of Origin
China
View Full Product Range (37)

Discontinued


Hama 00136030 is a protective back cover specifically designed for the Apple iPhone 15 Plus, offering both shockproof capabilities and MagSafe compatibility. This transparent casing, identified with the alternate description as the Hama MagCase Extreme Protect, provides reliable protection while maintaining visibility of the device's original aesthetics. Engineered to withstand impacts, the case is ideal for safeguarding the phone in environments where accidental drops or physical stress are possible, such as construction sites, industrial settings, or during fieldwork. Tailored for use with SIM cards within the specified model, it ensures seamless interaction with compatible MagSafe accessories, facilitating charging and accessory attachment. Operating with precision and efficiency, this product supports the needs of professionals prioritising device protection and functionality in demanding environments.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15 Plus
Material Polycarbonate (PC)
Product colour Transparent
Type Back cover
Anti-yellowing protection Yes
Brand compatibility Apple
Case Type Cover
MagSafe compatible Yes
Maximum screen size 17 cm (6.7)
Protection features Drop proof, Scratch resistant, Shock resistant
Wireless charging Yes

Trustpilot