Hama 00135429 Daily Protect Booklet For Google Pixel 8A Black Stand

MPN
00135429
Brand
Hama
EAN-13
4047443521880
Order Code
16-3708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £25.19 £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00135429 is a Daily Protect Booklet designed specifically for the Google Pixel 8a. This protective case features a robust black exterior that safeguards the device from everyday impacts, scratches, and dust, while the integrated stand functionality enhances usability by allowing hands-free viewing. Constructed to accommodate easy access to SIM card slots, it incorporates precise cutouts that ensure functionality remains unimpaired. Engineers value this case for its ability to enhance device longevity in both consumer use and field operations where physical protection is paramount. The design facilitates convenient interaction with the device's features, supporting the operational needs of both general users and those in technical fields.
Compatible With Google Pixel 7/8
Colour Black
Compatibility Pixel 8a
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Google
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Fingerprint resistant Yes
Number of card pockets 2

Reviews

Be the first to submit a review

Trustpilot