Hama 00123762 Daily Protect Phone Case Apple iPhone 16 Pro Black Booklet

MPN
00123762
Brand
Hama
EAN-13
4047443531506
Order Code
16-3688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £20.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00123762 presents a phone case designed specifically for the Apple iPhone 16 Pro, referred to as the Daily Protect Phone Case in black booklet format. This protective accessory is crafted with precision to provide comprehensive coverage, ensuring durability and resilience against everyday impact and wear. It integrates seamlessly with the smartphone's design, maintaining full access to all buttons, ports, and the camera without interference. While the primary application is to offer protection for an Apple iPhone 16 Pro, the engineering design also considers factors such as thermal management by allowing adequate ventilation and maintaining signal integrity for optimal SIM card function.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16 cm (6.3)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot