Hama 00123721 Soft Touch Phone Case iPhone 16E Black Cover

MPN
00123721
Brand
Hama
EAN-13
4047443535412
Order Code
16-3679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £14.99 £12.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

Hama 00123721 features a robust and high-quality protective phone case designed specifically for the Apple iPhone 16e. With its precise engineering, the case fits seamlessly around the iPhone, providing a secure and snug fit that shields the device from impacts, scratches, and dust. The material used in the construction is a durable polymer that offers a soft touch, ensuring enhanced grip and comfort during handling. Ideal for users seeking practical device protection in everyday environments, this case serves well in various applications, from general usage to fieldwork where mobile phone safety is crucial. The black cover combines functionality with sleek aesthetics, making it suitable for both professional and personal settings.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16e
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot