Hama 00123720 Extreme Protect Phone Case Apple iPhone 16E Black

MPN
00123720
Brand
Hama
EAN-13
4047443535467
Order Code
16-3678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama 00123720 is a high-quality protective phone case designed specifically for the Apple iPhone 16E. It is engineered with robust materials to ensure maximum durability and impact resistance, providing substantial protection against drops, scratches, and everyday wear and tear. The case’s black exterior offers a sleek appearance while maintaining a secure fit around the device, allowing easy access to all ports and buttons without without any obstruction. Widely used in professional and industrial settings, this case is ideal for engineers and technicians who require their phone to withstand harsh environments without compromising functionality or reliability.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16e
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot