Hama 00123719 Extreme Protect Phone Case iPhone 16E Transparent Cover

MPN
00123719
Brand
Hama
EAN-13
4047443535443
Order Code
16-3677
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00123719 is a transparent protective phone case designed for the Apple iPhone 16e, offering substantial safeguarding while preserving the device's aesthetic appeal. Constructed with durable materials that resist impacts and scratches, this case ensures long-lasting performance in protecting the phone’s housing from physical damage. Its form-fitting design maintains access to all ports, buttons, and the camera without obstruction, facilitating seamless device operation. The case is engineered for users who require robust protection in environments where devices are prone to accidental drops or rough handling, making it suitable for both personal and professional applications where device integrity is critical.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility iPhone 16e
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot