Hama 00123718 Daily Protect Phone Case Black For Apple iPhone 16E

MPN
00123718
Brand
Hama
EAN-13
4047443535405
Order Code
16-3676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

Hama 00123718 is a Daily Protect phone case engineered specifically for the Apple iPhone 16E, providing robust protection with a sleek black design. This case is constructed from durable materials that shield the device against impacts and scratches while maintaining full accessibility to all ports and functions. Its precisely engineered form factor ensures a secure fit on the iPhone 16E, allowing for uninhibited functionality and ease of use. Common applications for this product include safeguarding the smartphone during daily activities and travel, where protection against accidental drops and abrasions is essential. This case supports the device's operational integrity without compromising on practicality or style.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16e
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Apple
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 15.5 cm (6.1)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot