Hama 00123717 Always Clear Phone Case iPhone 16E Transparent Cover

MPN
00123717
Brand
Hama
EAN-13
4047443535436
Order Code
16-3675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Hama 00123717 is a protective phone case specifically designed for the Apple iPhone 16E, featuring a transparent design that ensures the aesthetics of the device remain visible while providing essential protection. Engineered from a durable, high-grade material, the case offers robust defence against scratches, minor impacts, and everyday wear and tear, ensuring the device's longevity. This product is well-suited for applications where maintaining the original appearance of the device is critical, such as in professional environments where the device's branding or design details are important. Additionally, the case's precise cutouts and form factor facilitate easy access to buttons and ports, making it a practical solution for users requiring optimal functionality without compromising on protection. The seamless fit of the Hama 00123717 also aids in preventing dust accumulation and potential damage, providing a reliable option for engineers and technical professionals who regularly use their phones in various settings.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 16e
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 15.5 cm (6.1)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot