Hama 00118887 Daily Protect Phone Case Black Samsung Galaxy A35 5G Case

MPN
00118887
Brand
Hama
EAN-13
4047443523037
Order Code
16-3671
Country of Origin
China
View Full Product Range (53)

Discontinued


Hama 00118887 presents the Daily Protect Phone Case, specifically engineered for the Samsung Galaxy A35 5G. This robust black case functions as a booklet-style protective cover, providing comprehensive safeguarding for the device. The case is designed to maintain full accessibility to the phone's ports and buttons, ensuring uninterrupted functionality. Constructed with durable materials, it offers reliable resistance to everyday wear and tear, effectively extending the device's lifespan. In engineering applications, this case is ideally utilised in environments where mobile devices require enhanced protection against physical impact, dust, and scratches, thereby guaranteeing operational efficiency and longevity.
Compatible With Samsung Galaxy A35
Colour Black
Compatibility Galaxy A35 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16.8 cm (6.6)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 16,8 cm (6,6")
Surface colouration Monochromatic

Trustpilot