Hama 00106865 Daily Protect Phone Case Google Pixel 9 9 Pro Black

MPN
00106865
Brand
Hama
EAN-13
4047443526113
Order Code
16-3668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00106865 is a protective phone case designed specifically for the Google Pixel 9 and Pixel 9 Pro, presented in a black colour. This product, referred to as a booklet case, offers reliable protection for the mobile device's exterior, shielding it against impacts and scratches while maintaining access to essential ports and buttons. Key attributes of this case include its precise engineering to fit the dimensions of the Google Pixel 9 models, ensuring compatibility with their design features. The use of durable materials in its construction makes it suitable for individuals requiring robust protection in daily use, such as field engineers or technicians who need to secure their devices in challenging environments.
Compatible With Google Pixel 9
Colour Black
Compatibility Pixel 9 / 9 Pro
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Google
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16 cm (6.3)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot