Hama 00106864 Always Clear Phone Case Transparent For Google Pixel 9 9 Pro

MPN
00106864
Brand
Hama
EAN-13
4047443526106
Order Code
16-3667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00106864 is a transparent phone case designed specifically for the Google Pixel 9 and Google Pixel 9 Pro. This accessory is engineered to offer seamless protection while maintaining the aesthetic design of the device. It is constructed from a durable and clear material that provides reliable impact resistance against everyday handling and minor drops. The precise cutouts and form-fitting design ensure that all buttons, ports, and functionalities remain easily accessible without obstruction. Such cases are commonly used in the protection of consumer electronic devices, where maintaining both function and form of the device is desired by engineers and users alike.
Compatible With Google Pixel 9
Colour Transparent
Compatibility Pixel 9 / 9 Pro
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Google
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot