Hama 00080579 Eco Premium Phone Case Samsung Galaxy S25 Ultra Black

MPN
00080579
Brand
Hama
EAN-13
4007249805799
Order Code
16-3660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £25.17 £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00080579 is an Eco Premium Phone Case designed for the Samsung Galaxy S25 Ultra. This product consists of a high-quality black case, engineered to provide robust protection while maintaining a sleek appearance. Made from durable and sustainable materials, it includes precise cut-outs for easy access to all ports and buttons, ensuring full functionality of the device when encased. Engineers may find this phone case useful in environments where the smartphone is exposed to potential physical impacts or in any operational context requiring environmental sustainability. Furthermore, the case's design ensures that it does not interfere with wireless charging functionalities, making it an efficient accessory for both everyday and specialised technical use.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25 Ultra
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 17.5 cm (6.9)
Number of card pockets 1
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled polyurethane
Suitable For 17,5 cm (6,9")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%

Reviews

Be the first to submit a review

Trustpilot