Hama 00080560 Eco Premium Phone Case Black For Samsung Galaxy S25

MPN
00080560
Brand
Hama
EAN-13
4007249805607
Order Code
16-3654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £25.17 £21.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00080560 is a meticulously designed eco-friendly phone case specifically engineered for the Samsung Galaxy S25. This black booklet-style case is crafted to ensure a secure fit while providing comprehensive protection against impacts and scratches. The eco premium construction utilises sustainable materials, offering durability without compromising on environmental standards. Its precise cutouts and form-fitting design support the functional use of all phone features without obstruction. Frequently employed in engineering scenarios where device protection from mechanical wear is paramount, this case enhances the longevity and performance of the Samsung Galaxy S25.
Compatible With Samsung Galaxy S25
Colour Black
Compatibility Galaxy S25
Material Metal, Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 15.8 cm (6.2)
Number of card pockets 1
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled polyurethane
Surface colouration Monochromatic
Total amount of recycled materials used for making 20%

Reviews

Be the first to submit a review

Trustpilot