Hama 00080379 Extreme Protect Cover Samsung Galaxy A26 5G Transparent

MPN
00080379
Brand
Hama
EAN-13
4007249803795
Order Code
16-3649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00080379 is a transparent protective cover specifically designed for the Samsung Galaxy A26 5G, offering essential protection against physical damage while maintaining the phone's original aesthetics. This SIM card type accessory is meticulously crafted to fit the specified device model, ensuring precise alignment with cut-outs for ports and buttons, thereby maintaining full device functionality. The material composition provides robust resistance to scratches and minor impacts, which is crucial for safeguarding delicate devices in engineering environments where electronic equipment may frequently be exposed to abrasive surfaces or accidental drops. This product is particularly suited for professionals requiring reliable device protection in dynamic fieldwork conditions, where maintaining a device's operational integrity is critical.
Compatible With Samsung Galaxy A26
Colour Transparent
Compatibility Galaxy A26 5g
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot