Hama 00080378 Eco Premium Phone Case Booklet For Samsung Galaxy A26 5G Black

MPN
00080378
Brand
Hama
EAN-13
4007249803788
Order Code
16-3648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £25.17 £21.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00080378 is a premium phone case engineered specifically for the Samsung Galaxy A26 5G, designated by the keyword 3436810. This Eco Premium booklet-style case in black provides robust protection for the handset while accommodating its functions without obstruction. Constructed from durable materials with precision cutouts, it ensures compatibility with the device's components and ports, safeguarding against physical damage during everyday activities. In engineering applications, it is used to assess protective enclosure designs, material durability under stress, and accessibility of electronic interfaces through case design. The case serves both to maintain the device's aesthetic appeal and to enhance its longevity by protecting against environmental wear.
Compatible With Samsung Galaxy A26
Colour Black
Compatibility Galaxy A26 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery Yes
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 1
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%

Reviews

Be the first to submit a review

Trustpilot