Hama 00080251 Series Mobile Phone Case Samsung Galaxy A17 Black

MPN
00080251
Brand
Hama
EAN-13
4007249802514
Order Code
16-3642
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00080251 is a protective case specifically designed for the Samsung Galaxy A17. Engineered for robustness, this black cover provides reliable safeguarding against scratches, minor falls, and everyday wear, ensuring device longevity. It features precise cutouts for camera and port access, thus maintaining the functionality and ergonomics of the mobile phone. The product is widely applied in sectors where device protection is critical, including field engineering and technical service environments. This case exemplifies a balance between practical mobile accessory requirements and structural integrity.
Compatible With Samsung Galaxy A17
Colour Black
Compatibility Galaxy A17
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Protection features Drop proof, Scratch resistant, Shock resistant
Suitable For 17 cm (6,7")

Reviews

Be the first to submit a review

Trustpilot