Hama 00047871 Power Extension Cable Black 10m H05VV-F 3G 1.5mm²

Image Representative of Range

Hama 00047871 Power Extension Cable Black 10m H05VV-F 3G 1.5mm²

MPN
00047871
Brand
Hama
EAN-13
4007249478719
Order Code
11-9515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £17.79 £15.12
10+ £14.31
100+ £14.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

The Hama 00047871 power extension cable is black in colour and features a length of 10 metres. It has an H05VV-F 3G 1.5 mm² specification, suitable for safe electrical transmission. This extension cable is ideal for extending power reach in homes, offices, or workshops.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 10m
Colour Black
Type Cable extension
AC outlet types Type F
AC outlets quantity 1 AC outlet(s)
Cable Colour Black
Cable Length 10m
Cable standard H05VV-F 3G 1,5mm²
Cable Type H05VV-F3G1,5
Conductor Cross Section 1.5mm²
Product colour Black

Reviews

Be the first to submit a review

Trustpilot