Hama 00047868 Cable Extension Black 2m H05VV-F 3G 1.5mm²

Image Representative of Range

Hama 00047868 Cable Extension Black 2m H05VV-F 3G 1.5mm²

MPN
00047868
Brand
Hama
EAN-13
4007249478689
Order Code
11-9512
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The Hama 00047868 Current Cable extension is a black power extension cable with a length of 2 metres and a specification of H05VV-F 3G 1.5 mm². It is designed to extend the reach of electrical devices safely and efficiently. Typical applications include home or office use where additional cable length is needed for flexibility in positioning electronic equipment.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 2m
Colour Black
Type Cable extension
Cable Length 2m
Cable standard H05VV-F 3G 1,5mm²
Conductor Cross Section 1.5mm²
Product colour Black

Reviews

Be the first to submit a review

Trustpilot