Hama 00047865 Cable Extension White 3m H05VV-F 3G 1.5 mm²

Image Representative of Range

Hama 00047865 Cable Extension White 3m H05VV-F 3G 1.5 mm²

MPN
00047865
Brand
Hama
EAN-13
4007249478658
Order Code
11-9509
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Hama 00047865 Current Cable Extension is a white 3-metre cable designed to extend power connections. It features an H05VV-F 3G 1.5 mm² specification, suitable for household electrical devices. This power extension cable is ideal for reaching distant outlets in home or office environments.
Connector 1 PG right-angle plug
Connector 2 PG connector
Length 3m
Colour White
Type Cable extension
AC outlet types Type F
AC outlets quantity 1 AC outlet(s)
Cable Colour White
Cable Length 3m
Cable standard H05VV-F 3G 1,5mm²
Cable Type H05VV-F3G1 1,5
Product colour White

Reviews

Be the first to submit a review

Trustpilot