Hama 00019855 Handyhuelle Extreme Protect Google Pixel 9A Cover Transparent

MPN
00019855
Brand
Hama
EAN-13
4007249198556
Order Code
16-3629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00019855 is a mobile phone cover specifically designed for the Google Pixel 9A, known for its transparent build that combines protection with unobtrusive aesthetics. This Extreme Protect case features a robust material composition designed to absorb basic physical shocks and guard against everyday wear and tear, ensuring the integrity and longevity of the device's exterior. The cover's precision engineering allows for complete access to all buttons, ports, and cameras, making it ideal for users who require uninterrupted functionality from their devices. Its slim yet durable construction makes it suitable for practical applications in environments where mobile devices may be subject to frequent handling or minor impacts. This transparent covering offers a practical solution for engineers and technicians who need to maintain both visibility of the device and protection from operational hazards.
Compatible With Google Pixel 9
Colour Transparent
Compatibility Pixel 9a
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Google
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot