Hama 00019854 Soft Touch Phone Case For Google Pixel 9A Black Cover

MPN
00019854
Brand
Hama
EAN-13
4007249198549
Order Code
16-3628
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £15.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Hama 00019854 presents a durable and protective soft touch phone case designed specifically for the Google Pixel 9A. This black cover, also referred to as Hama Handyhülle Fantastic Feel, is engineered to precisely fit the dimensions of the Pixel 9A, offering robust defence against impacts and scratches while maintaining accessibility to all ports and functions. Made from high-quality materials, it provides a tactile, non-slip surface for enhanced grip. Though typically associated with mobile device protection, this case is optimal for environments requiring frequent handling, such as industrial settings or fieldwork where a reliable safeguard for handheld electronics is essential.
Compatible With Google Pixel 9
Colour Black
Compatibility Pixel 9a
Material Thermoplastic polyurethane (TPU)
Product colour Black
Type Cover
Brand compatibility Google
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot