Hama 00019853 Hama Phone Case Daily Protect Google Pixel 9A Black Booklet

MPN
00019853
Brand
Hama
EAN-13
4007249198532
Order Code
16-3627
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hama 00019853 is a phone case specifically designed for the Google Pixel 9A, referred to as the Daily Protect Black Booklet. This accessory serves as a protective enclosure for the device, shielding it from potential scratches, impacts, and dust ingress while permitting full-access functionality. The design features a durable outer shell with precise cut-outs for the camera and charging ports, ensuring seamless operation without the need for case removal. This type of protective covering is essential in engineering applications, such as field operations and testing environments, where devices are exposed to harsh conditions and require added protection to maintain longevity and performance integrity. Made of high-quality synthetic materials, the case offers a balance of strength and flexibility, making it suitable for everyday use in a variety of engineering fields.
Compatible With Google Pixel 9
Colour Black
Compatibility Pixel 9a
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Google
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 16 cm (6.3)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot