Hama 00019852 Always Clear Phone Case Transparent Für Google Pixel 9A

MPN
00019852
Brand
Hama
EAN-13
4007249198525
Order Code
16-3626
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hama 00019852 is a transparent phone case specifically designed for the Google Pixel 9a, also known as the Always Clear model. This protective cover offers a precise fit, maintaining the original aesthetic of the device while safeguarding it against everyday wear and tear. Constructed from durable, high-quality materials, the case provides robust protection without obstructing access to ports, buttons, or the camera. Its clear design allows the phone's design to remain visible, making it suitable for users looking to preserve the original look of their device. This type of product is commonly used by individuals seeking to protect their smartphones from physical damage while maintaining functionality and ease of use.
Compatible With Google Pixel 9
Colour Transparent
Compatibility Pixel 9a
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Google
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 16 cm (6,3")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot