Hama 00019810 Cover Pixel 10 10 Pro Transparent Mobile Phone Cases

MPN
00019810
Brand
Hama
EAN-13
4007249198105
Order Code
16-3625
Country of Origin
South Korea
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.82 £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00019810 is a precise and transparent protective case specifically designed for the Google Pixel 10 and Pixel 10 Pro mobile phones. The case is crafted to provide a robust yet unobtrusive shield, ensuring optimal protection without altering the device's aesthetics. Made from durable materials, it ensures resistance to scratches and minor impacts while maintaining full functionality of device controls and ports. Typically utilised in environments where devices are prone to frequent handling or risk of surface contact, such as in laboratories or fieldwork, this product effectively preserves the integrity of the mobile device. Its clear design offers an unimpeded view of the phone's original appearance, which is particularly beneficial for users who require visual access to their device's branding or design elements for professional purposes.
Compatible With Google Pixel 10
Colour Transparent
Compatibility Pixel 10 / 10 Pro
Material Polycarbonate (PC)
Product colour Transparent
Anti-yellowing protection Yes
Brand compatibility Google
Built-in battery No
Case Type Cover
Drop proof up to 3.5m
Easy to apply Yes
Maximum screen size 16 cm (6.3)
Military Standard MIL-STD-810Hw
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot