Hama 00019690 Extreme Protect Phone CaseTransparentSamsung Galaxy A56 5G

MPN
00019690
Brand
Hama
EAN-13
4007249196903
Order Code
16-3622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Hama's 00019690 Extreme Protect Phone Case is a transparent, precision-engineered solution designed specifically for the Samsung Galaxy A56 5G. This protective enclosure is crafted to offer robust shock absorption and impact resistance while maintaining full access to the device's ports and sensors, allowing for seamless integration with the phone's hardware. Engineered with a durable polymer material, the case is designed to safeguard the smartphone against scratches and minor drops, enhancing its longevity and operational reliability. While primarily applied in consumer electronics, such protective casings are crucial in environments where devices may be exposed to mechanical stress, providing an indispensable layer of defence in both personal and professional settings.
Compatible With Samsung Galaxy A56
Colour Transparent
Compatibility Galaxy A56 5g
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot