Hama 00019688 Eco Premium Phone Case For Samsung Galaxy A56 5G Black

MPN
00019688
Brand
Hama
EAN-13
4007249196880
Order Code
16-3621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £25.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Hama 00019688 is a phone case designed specifically for the Samsung Galaxy A56 5G, positioned within the Eco Premium range. This product is constructed to offer optimal protection for the smartphone while maintaining a sleek and professional appearance with its black, booklet-style design. Engineered with precision, the case provides secure housing for the device, safeguarding against physical impacts and everyday wear. Given its robust design, the case is suitable for use in scenarios requiring reliable device protection, such as in industrial settings or during field operations. The case's design allows unfettered access to essential ports and buttons, ensuring that functionality is not compromised.
Compatible With Samsung Galaxy A56
Colour Black
Compatibility Galaxy A56 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Made with recycled materials Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 1
Protection features Dust resistant, Scratch resistant
Quantity per pack 1 pc(s)
Recycled materials used for making Recycled polyurethane
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Total amount of recycled materials used for making 20%

Reviews

Be the first to submit a review

Trustpilot