Hama 00019687 Daily Protect Phone Case Samsung Galaxy A56 5G Black

MPN
00019687
Brand
Hama
EAN-13
4007249196873
Order Code
16-3620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (53)
Qty Was Unit Price (Ex VAT)
1+ £19.81 £16.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Hama 00019687 is a protective phone case designed for the Samsung Galaxy A56 5G, known as the Daily Protect model. This case provides a secure and snug fit, enhancing the durability of the phone by shielding it from impacts and scratches. Constructed to maintain accessibility, it allows uninterrupted use of all functions including buttons, ports, and cameras. It is particularly useful in engineering environments where protection from physical damage is essential, thus prolonging the device's lifespan while ensuring functionality in rigorous conditions. The cover's black material offers an understated aesthetic while maintaining the structural integrity required for frequent handling and use.
Compatible With Samsung Galaxy A56
Colour Black
Compatibility Galaxy A56 5g
Material Polyurethane (PU), Thermoplastic polyurethane (TPU)
Product colour Black
Type Booklet
Brand compatibility Samsung
Built-in battery No
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Desktop stand Yes
Easy to apply Yes
Fingerprint resistant Yes
Maximum screen size 17 cm (6.7)
Number of card pockets 2
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot