Hama 00019686 Phone Case Always Clear Samsung Galaxy A56 5G Transparent

MPN
00019686
Brand
Hama
EAN-13
4007249196866
Order Code
16-3619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00019686 functions as a protective phone case specifically designed for the Samsung Galaxy A56 5G. This transparent cover, constructed from durable materials, ensures visibility of the device's original design while safeguarding it against everyday wear and tear. The case maintains easy access to all ports and buttons, thus ensuring that the full functionality of the phone is preserved. The product is primarily used to provide physical protection, resisting impacts and scratches that might occur during regular handling. It serves as a practical accessory for users seeking to extend the longevity of their device's exterior without compromising on aesthetic appearance or accessibility.
Compatible With Samsung Galaxy A56
Colour Transparent
Compatibility Galaxy A56 5g
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot