Hama 00019658 Extreme Protect Mobile Phone Sleeve Samsung Galaxy A36 5G Black

MPN
00019658
Brand
Hama
EAN-13
4007249196583
Order Code
16-3617
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £21.60 £18.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00019658 is a durable mobile phone sleeve designed specifically for the Samsung Galaxy A36 5G. This black protective cover, also known as the Hama Handyhülle Extreme Protect, provides robust defence against potential impacts and scratches, ensuring the longevity and functionality of the device. Constructed with high-quality materials, it offers a precise fit for the Samsung Galaxy A36 5G, maintaining full access to all ports and controls while enhancing the structural integrity of the phone in environments where it is exposed to dynamic stresses, such as in industrial or field engineering settings. This sleeve plays a crucial role in safeguarding the sensitive components and SIM card slots from environmental hazards, thus extending the device's operational lifespan. Its practical design makes it suitable for use in demanding scenarios where mobile devices are required for data collection, communication, or system monitoring.
Compatible With Samsung Galaxy A36
Colour Black
Compatibility Galaxy A36 5g
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Easy to apply Yes
Maximum screen size 17 cm (6.7)
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot