Hama 00019654 Always Clear Phone Case Transparent For Samsung Galaxy A36 5G

MPN
00019654
Brand
Hama
EAN-13
4007249196545
Order Code
16-3613
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £13.21 £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00019654 is a robust and transparent phone case solution specifically designed for the Samsung Galaxy A36 5G. This Always Clear phone case is crafted to provide optimal protection while maintaining the aesthetic integrity of the device, thanks to its transparent material that allows the original phone design to remain visible. Engineered for precision, this cover fits snugly and aids in safeguarding the smartphone from potential impacts, scratches, and dust accumulation. Its design ensures that all critical functions such as charging and audio ports are easily accessible without the need for removal. Typically used in safeguarding personal electronic devices, this phone case merits consideration for environments where device protection is critical, such as engineering environments where equipment may be subject to physical stress.
Compatible With Samsung Galaxy A36
Colour Transparent
Compatibility Galaxy A36 5g
Material Thermoplastic polyurethane (TPU)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Maximum screen size 17 cm (6.7)
Protection features Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Sustainability certificates Forest Stewardship Council (FSC)

Reviews

Be the first to submit a review

Trustpilot