Hama 00019099 Extreme Protect Cover For Apple iPhone 16E Black Magnetically At

MPN
00019099
Brand
Hama
EAN-13
4007249190994
Order Code
16-3612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £24.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00019099 is engineered as a robust protective cover tailored for the Apple iPhone 16e. This black magnetic case, designated as Extreme Protect, provides enhanced safeguarding against potential physical damage, ensuring a comprehensive shield for the device. Focusing on durability and functionality, the cover is crafted for users who require reliable protection in adverse environments, which makes it suitable for professionals in fields such as construction, outdoor research, and engineering operations where devices are subject to rigours. The integration of a magnetic closure system also enhances secure device retention while facilitating easy access when needed.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16e
Material Polycarbonate (PC)
Product colour Black
Type Cover
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot