Hama 00019098 Extreme Protect Phone Case Magnetic Transparent For iPhone 16E

MPN
00019098
Brand
Hama
EAN-13
4007249190987
Order Code
16-3611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Was Unit Price (Ex VAT)
1+ £24.82 £21.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Hama 00019098 provides a robust solution for safeguarding mobile devices with the Extreme Protect Phone Case, specifically engineered for the Apple iPhone 16E. This transparent case offers magnetic closure, ensuring the phone remains securely enclosed while maintaining the device's aesthetic appeal. Designed with precision for optimal protection, the case features durable materials engineered to absorb impacts and resist scratches, thereby extending the lifespan of both the phone and the case itself. Engineers and technicians utilising this product can expect enhanced device longevity in environments where mobile phones are susceptible to physical damage, such as construction sites or manufacturing facilities. The transparent design ensures that critical information on the device screen is readily visible while offering uncompromised protection.
Compatible With Apple iPhone 16e
Colour Transparent
Compatibility iPhone 16e
Material Polycarbonate (PC)
Product colour Transparent
Type Cover
Anti-yellowing protection Yes
Brand compatibility Apple
Built-in battery No
Case Type Cover
Easy to apply Yes
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot