Halogen Lamp 50w / 230v Jdr E14

Halogen Lamp 50w / 230v Jdr E14

MPN
LHALJDR250
Brand
Velleman
Order Code
35-6110

Discontinued


Halogen Lamp, 50W Power Rating, 230V Voltage Rating, 1000lm Luminous Intensity, E14 Base, 2000hrs Rated Life, 30° Beam Angle, Dimensions 50 x 54mm, This High Brightness Lamp is Suitable for Home, Display and Special Effect Lighting, Supplied in Double Blister of 72
  • Low Energy
  • Power rating 50W/230V
  • Dichroic type
  • Long life, up to 2000 hours
  • Beam angle 30°
  • Socket E14
  • Dimensions 50 x 54mm
Dimension 50 x 54mm
Dimensions 50 x 54mm
Socket E14

Trustpilot