Halder 3968.040 BASEPLEX Soft-face Hammer 325mm 510g Ergonomic Handle

MPN
3968.040
Brand
Halder
EAN-13
4030618304166
Order Code
09-2911
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £22.97 £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Halder BASEPLEX 3968.040 is a soft-face hammer designed with an ergonomic handle, weighing 510 grams and measuring 325 mm in length. This hand tool is ideal for applications that require gentle force to avoid damaging surfaces, such as assembly and maintenance work. It's a versatile addition to any toolkit, providing reliable performance for various tasks.
Type Soft Face Hammer
Weight 510g
Handle Material Wood
Height 107mm
Length 325mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot