Halder 3968.030 BASEPLEX Soft-face Hammer, Ergonomic Handle, 360g, 280mm

MPN
3968.030
Brand
Halder
EAN-13
4030618304159
Order Code
09-2910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 02/10/2026

The Halder BASEPLEX 3968.030 is a soft-face hammer weighing 360 g, designed with an ergonomic handle for comfortable use. This hand tool is typically employed in applications requiring precision and gentle contact to prevent surface damage. Its durable construction and balanced weight make it ideal for assembly work and delicate tasks.
Type Soft Face Hammer
Weight 360g
Handle Material Wood
Height 95mm
Length 280mm
Width 30mm

Reviews

Be the first to submit a review

Trustpilot