Halder 3244.080 SIMPLEX Hammer Handle 255g, 395mm, Ergonomic, Durable

MPN
3244.080
Brand
Halder
EAN-13
4030618301493
Order Code
09-2886
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Halder is the manufacturer of the SIMPLEX 3244.080 hammer handle. This hand tool is designed to be lightweight, weighing 255 g, and measures 395 mm in length. It is suitable for applications requiring precision and control, often used with soft-face hammers in a variety of manual tasks.
Type Soft Face Hammer
Weight 255g
Handle Material Wood
(Ø) 80mm
Length 395mm

Reviews

Be the first to submit a review

Trustpilot