Halder 3208.050 SIMPLEX Replacement Head Hard Polyamide 120g Oil-Resistant

MPN
3208.050
Brand
Halder
EAN-13
4030618301196
Order Code
09-2879
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.19
50+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Halder SIMPLEX 3208.050 is a replacement head weighing 120 g, designed for hand tools. It is a hard type, suitable for applications requiring a robust striking surface. Typically utilised in handheld tools for maintenance and assembly tasks.
Type Soft Face Hammer
Weight 120g
Handle Material n/a
Head Material Polyamide
(Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot