Halder 3206.040 SIMPLEX Replacement Head Hard 60g Oil-Resistant Insert

MPN
3206.040
Brand
Halder
EAN-13
4030618301066
Order Code
09-2870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Halder SIMPLEX 3206.040 is a replacement head weighing 60g designed for handheld tools. It features a hard composition ideal for precise and durable applications. Typically used in various hand tools, it ensures consistent performance in demanding environments.
Type Replacement head
Weight 60g
Handle Material n/a
Head Material PVC
(Ø) 40mm

Reviews

Be the first to submit a review

Trustpilot