Halder 3203.030 SIMPLEX Replacement Head Semihard 22g Medium-Hard Insert

MPN
3203.030
Brand
Halder
EAN-13
4030618301011
Order Code
09-2864
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.89
10+ £2.70
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Halder manufactures the SIMPLEX 3203.030 replacement head, which is a semihard, 22-gram component. This hand tool accessory, designed for soft face applications, is ideal for delicate work requiring precision and minimal surface damage. The replacement head enhances the longevity of handheld tools by providing a reusable and durable striking surface.
Type Soft Face Hammer
Weight 22g
Handle Material n/a
Head Material Elastomer
(Ø) 30mm

Reviews

Be the first to submit a review

Trustpilot