Halder 3026.040 SIMPLEX Soft-face Hammer, Ergonomic, Durable, 640g, 325mm

MPN
3026.040
Brand
Halder
EAN-13
4030618300656
Order Code
09-2842
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £21.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Halder SIMPLEX 3026.040 is a 640g soft-face hammer designed with an ergonomic handle for comfortable use. This hand tool features both hard and semihard faces suitable for delicate work without damaging surfaces. Ideal for various applications, it is a versatile choice for tasks requiring controlled force.
Type Soft Face Hammer
Weight 640g
Handle Material Wood
Height 115mm
Length 325mm
Rack size 483 mm (19")
Width 40mm

Reviews

Be the first to submit a review

Trustpilot