Halder 3007.160 Simplex Splitting Maul 900mm 4100g Dual-Function Design

MPN
3007.160
Brand
Halder
EAN-13
4030618303091
Order Code
09-2835
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £95.00
10+ £92.15
50+ £91.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 05/12/2026

The Halder 3007.160 splitting maul features a length of 900 mm and a weight of 4100 g, making it ideal for heavy-duty wood splitting tasks. Manufactured by Halder, the SIMPLEX design combines durability and efficiency for forestry and woodcutting applications. This splitting maul is robust and well-suited for splitting large logs and timber efficiently.
Type Splitting maul
Dim (L x W x H) 900 x 60 x 224 mm
Height 224mm
Length 900mm
Material (handle) Hickory
Weight 4100g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot