Hailo 7516007 M80 Ladder 4.70m Aluminium Safety Joints 12.7kg

MPN
7516007
Brand
Hailo
EAN-13
4007126751911
Order Code
09-2833
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £208.58 £177.29
10+ £172.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 07/09/2026

The Hailo M80 is an aluminium multi-purpose ladder capable of reaching a maximum operating height of 4.70 metres. Weighing 12.7 kg, it is designed for above ground work and ensures climbing safety. This ladder is ideal for various tasks that require versatility and reliability.
Type Multi-purpose ladder
Load Capacity 150kg
Material Aluminium
Colour Silver, Red
Height 4.70m
Number of rungs/steps 4
Weight 12.7kg
Width 81cm

Reviews

Be the first to submit a review

Trustpilot