Hailo 7412-037 ProfiStep Ladder Aluminium 4.35m Max Height 16.7kg

MPN
7412-037
Brand
Hailo
EAN-13
4007126025203
Order Code
09-2832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £157.16 £133.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 07/09/2026

The Hailo ProfiStep® combi 7412-037 ladder offers a maximum operating height of 4.35 metres and weighs 16.7 kilograms. Made from durable aluminium, this multi-purpose ladder ensures climbing safety for various above ground work tasks. It is an ideal choice for both professional and domestic applications requiring reliable access solutions.
Type Multi-purpose ladder
Load Capacity 150kg
Material Aluminium
Colour Silver
Height 4.35m
Number of rungs/steps 3
Weight 16.7kg
Width 99cm

Reviews

Be the first to submit a review

Trustpilot