Hailo 7113-131 T80 FLEXLINE Aluminium Telescopic Ladder 4.5m Silver

MPN
7113-131
Brand
Hailo
EAN-13
4007126023124
Order Code
09-2831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £245.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 05/10/2026

The Hailo T80 Flex line is an aluminium telescopic ladder designed for climbing safety and above ground work, with a maximum operating height of 4.5 metres. Weighing 13.1 kg, this ladder adheres to the DIN EN 131 standard and features a silver, black, and red colour scheme. Ideal for those needing a reliable and portable solution for accessing elevated areas efficiently.
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium
Colour Silver, Black, Red
Height 3.65m
Number of rungs/steps 13
Standards DIN EN 131
Weight 13.1kg
Width 87cm

Reviews

Be the first to submit a review

Trustpilot