Hailo 7113-091 T80 FLEXLINE Aluminium Telescopic Ladder 3.4m Max Height

MPN
7113-091
Brand
Hailo
EAN-13
4007126023100
Order Code
09-2829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £172.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 05/10/2026

Hailo's T80 Flexline 7113-091 is an aluminium telescopic ladder with a maximum operating height of 3.4 metres. Weighing 8.1 kg, this ladder is designed for safe climbing and above-ground work. It complies with DIN EN 131 standards, ensuring reliability in both domestic and professional settings.
Type Telescopic ladder
Load Capacity 150kg
Material Aluminium
Colour Silver, Black, Red
Height 2.64m
Number of rungs/steps 9
Standards DIN EN 131
Step depth 9mm
Weight 8.1kg
Width 46cm

Reviews

Be the first to submit a review

Trustpilot