Hailo 4443-701 Step Stool Aluminium Folding 235cm Silver/Black 2.8kg

Image Representative of Range

Hailo 4443-701 Step Stool Aluminium Folding 235cm Silver/Black 2.8kg

MPN
4443-701
Brand
Hailo
EAN-13
4007126002471
Order Code
11-9497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.11 £49.39
10+ £47.66
50+ £47.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 84 availableBack-order availability date - 10/11/2026

The Hailo D60 4443-701 aluminium step stool is a lightweight and folding device, weighing 2.8 kg, with a maximum operating height of 235 cm. It features a silver and black finish, highlighting its durability and stylish design. Ideal for household or light commercial use, it offers stability and convenience for reaching elevated areas.
Type Step stool
Load Capacity 150kg
Material Aluminium
Colour Silver, Black
Depth 640mm
Dimensions (W x H x D) 445 x 60 x 640 mm
Height 235cm
Number of rungs/steps 3
Standards EN 14183
Weight 2.75kg
Width 445mm

Reviews

Be the first to submit a review

Trustpilot